
* Images are for reference only
DB260-5.0-4P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB260-5.0-4P-GY
- JLCPCB Part #
- C5180323
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~1.5 1 18~22 1x4P 300V 4 4P 5A 5mm Gray 插件,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 215
Minimum: 1
Full Reel: 660
$0.01
Add To List
Available Order Qty: 215
In-stock Item Pricing
Qty Unit Price
1+
$0.1817
50+
$0.1777
150+
$0.1751
660+
$0.1639
Related Products
Welcome back, may I help you?