* Images are for reference only
5990281007F
- Manufacturer
- Dialight
- MFR.Part #
- 5990281007F
- JLCPCB Part #
- C5514819
- Package
- 1206
- Description
- 20mA 340mcd 525nm Emerald 140° 3.2V 1206 Light Emitting Diodes (LED) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5990281007F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5990281007F technical specifications, attributes, and parameters.
5990281007F symbol, PCB footprint from the free EasyEDA PCB design tool.
5990281007F datasheets or manufacturer documentation.
Datasheet: 5990281007F Datasheet (PDF)
Minimum: 5
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing