
* Images are for reference only
LTST-C950TGKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C950TGKT
- JLCPCB Part #
- C5757542
- Package
- 1206
- Description
- -20℃~+80℃ 1.12cd~7.1cd 1.4mm round LED 2.8V~3.8V 20mA 25° 520nm~535nm 530nm 76mW Discrete Diode Green Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.3918
10+
$0.3838
30+
$0.3789
100+
$0.3725
Related Products
Welcome back, may I help you?