
* Images are for reference only
DHG035M337G14BS1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- DHG035M337G14BS1AA
- JLCPCB Part #
- C49309231
- Package
- Plugin,D8xL14mm
- Description
- -55℃~+105℃ 14mm 3.5mm 330uF 35V 680mA@100Khz 7000hrs@105℃ 8mm ±20% Plugin,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1683
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 1683
In-stock Item Pricing
Qty Unit Price
1+
$0.0402
100+
$0.0394
500+
$0.0389
1000+
$0.0383
Related Products
Welcome back, may I help you?