CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS7S271KRF
JVRS7S271KRF - 1
JVRS7S271KRF - 2
JVRS7S271KRF - 3
JVRS7S271KRF - 4
Extended1/4
* Images are for reference only

JVRS7S271KRF

Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
JVRS7S271KRF
JLCPCB Part #
C3034531
Package
SMD,8.2x6.3mm
Description
1.2kA 12J 175V 210pF@1kHz 225V 250mW 270V 455V SMD,8.2x6.3mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackageSMD,8.2x6.3mm
Varistor Voltage270V
Energy12J
Maximum AC Volts175V
Clamping Voltage455V
Rated Wattage250mW
Capacitance210pF@1kHz
Maximum DC Volts225V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. JVRS7S271KRF
JVRS7S271KRF

* Images are for reference only

JVRS7S271KRF

Extended
Manufacturer

KNSCHA

MFR.Part #
JVRS7S271KRF
JLCPCB Part #
C3034531
Package
SMD,8.2x6.3mm
Description
1.2kA 12J 175V 210pF@1kHz 225V 250mW 270V 455V SMD,8.2x6.3mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS7S271KRF

* Images are for reference only

JVRS7S271KRF

Extended
Manufacturer

KNSCHA

MFR.Part #
JVRS7S271KRF
JLCPCB Part #
C3034531
Package
SMD,8.2x6.3mm
Description
1.2kA 12J 175V 210pF@1kHz 225V 250mW 270V 455V SMD,8.2x6.3mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JVRS7S271KRF Specifications

JVRS7S271KRF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackageSMD,8.2x6.3mm
Varistor Voltage270V
Energy12J
Maximum AC Volts175V
Clamping Voltage455V
Rated Wattage250mW
Capacitance210pF@1kHz
Maximum DC Volts225V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVRS7S271KRF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JVRS7S271KRF Documents

JVRS7S271KRF datasheets or manufacturer documentation.

Datasheet: JVRS7S271KRF Datasheet (PDF)

JVRS7S271KRF Schematic Symbol & PCB Footprint

The JVRS7S271KRF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.