
* Images are for reference only
DGCXY1060Y5U1E102M
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCXY1060Y5U1E102M
- JLCPCB Part #
- C46596160
- Package
- Plugin,P=10mm
- Description
- -25℃~+85℃ 1nF 300V ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1147
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1147
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
200+
$0.0174
1000+
$0.0172
2000+
$0.0169
Related Products
Welcome back, may I help you?