
* Images are for reference only
NTC2.5D-9SMFSOE
Extended
- Manufacturer
- DGCX
- MFR.Part #
- NTC2.5D-9SMFSOE
- JLCPCB Part #
- C49003043
- Package
- Plugin,P=5mm
- Description
- -40℃~+175℃ 11mW/℃ 2.5Ω 2600K 35s 4A 5mm 9mm ±20% Plugin,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0469
100+
$0.0373
300+
$0.0325
1500+
$0.0288
4500+
$0.0259
10500+
$0.0245
Related Products
Welcome back, may I help you?