
* Images are for reference only
MKP564J2EC51GC0300R
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MKP564J2EC51GC0300R
- JLCPCB Part #
- C50346366
- Package
- Plugin,P=10mm
- Description
- 250V 560nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1650
50+
$0.1318
150+
$0.1176
500+
$0.0998
2500+
$0.0919
5000+
$0.0873
Related Products