
* Images are for reference only
DGCX7D681KOB3F
Extended
- Manufacturer
- DGCX
- MFR.Part #
- DGCX7D681KOB3F
- JLCPCB Part #
- C49003026
- Package
- Plugin,P=5mm
- Description
- 1.12kV 250A 250mW 420V 560V 5mm 680V 7.2J 880pF@1kHz Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2934
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
100+
$0.0218
300+
$0.0215
1000+
$0.0212
Related Products
Welcome back, may I help you?