
* Images are for reference only
MKP684J2EC51GC2SNZR
Extended
- Manufacturer
- DGCX
- MFR.Part #
- MKP684J2EC51GC2SNZR
- JLCPCB Part #
- C50346367
- Package
- Plugin,P=10mm
- Description
- 250V 680nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.1936
50+
$0.1546
150+
$0.1380
500+
$0.1171
2500+
$0.1079
5000+
$0.1023