
* Images are for reference only
CT81Y5V2KV103M105E
Extended
- Manufacturer
- DGCX
- MFR.Part #
- CT81Y5V2KV103M105E
- JLCPCB Part #
- C46596159
- Package
- Plugin,P=7.5mm
- Description
- 10.5mm 10nF 2kV 3mm Y5V Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0326
300+
$0.0286
1000+
$0.0256
5000+
$0.0232
10000+
$0.0220
Related Products
Welcome back, may I help you?