
* Images are for reference only
DG408DY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DG408DY+T
- JLCPCB Part #
- C2673639
- Package
- SO-16
- Description
- -20V~-5V、5V~30V -40℃~+85℃ 1 100Ω 150ns 150ns 37pF 8:1 SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$2.9288
10+
$2.4906
30+
$2.2151
100+
$1.9332
500+
$1.8059
1000+
$1.7512
Related Products
Welcome back, may I help you?