
* Images are for reference only
MAX3223EEAP/GH9
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3223EEAP/GH9
- JLCPCB Part #
- C3214722
- Package
- SSOP-20
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Transceiver SSOP-20 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 66
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6364
200+
$0.2472
500+
$0.2375
1000+
$0.2342
Related Products
Welcome back, may I help you?