
* Images are for reference only
DFE10I600PM
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DFE10I600PM
- JLCPCB Part #
- C7501304
- Package
- TO-220ACFP
- Description
- -55℃~+150℃ 1 Independent 1.5V@10A 100A 10A 20uA@600V 30W 35ns 600V TO-220ACFP Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
10+
$1.1825
50+
$1.0552
100+
$0.9118
500+
$0.8474
1000+
$0.8184
Related Products
Welcome back, may I help you?