
* Images are for reference only
DPG10I400PA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG10I400PA
- JLCPCB Part #
- C17361832
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.32V@10A 10A 1uA@400V 400V 45ns 65W TO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$2.5431
10+
$2.1883
50+
$1.9652
100+
$1.7372
500+
$1.6344
1000+
$1.5911
Welcome back, may I help you?