
* Images are for reference only
5608BG-002H141PV000
Extended
- Manufacturer
- DEREN
- MFR.Part #
- 5608BG-002H141PV000
- JLCPCB Part #
- C7472033
- Package
- Plugin,P=2.5mm
- Description
- 11.3mm 12.45mm 2 2.5mm 2mm 2x4P 4 5A 8P Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.2242
10+
$1.0277
36+
$0.8167
108+
$0.6943
504+
$0.6395
1008+
$0.6154
Related Products
Welcome back, may I help you?