
* Images are for reference only
560GBG-003H141PV000
Extended
- Manufacturer
- DEREN
- MFR.Part #
- 560GBG-003H141PV000
- JLCPCB Part #
- C7472036
- Package
- Plugin,P=2.5mm
- Description
- 11.3mm 12.45mm 16P 2 2.5mm 2mm 2x8P 5A 8 Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.6734
10+
$1.4160
40+
$1.2551
100+
$1.0910
500+
$1.0153
1000+
$0.9832
Related Products
Welcome back, may I help you?