
* Images are for reference only
560CBG-003H141PV000
Extended
- Manufacturer
- DEREN
- MFR.Part #
- 560CBG-003H141PV000
- JLCPCB Part #
- C7472035
- Package
- Plugin,P=2.5mm
- Description
- 11.3mm 12.45mm 12P 2 2.5mm 2x6P 3.3mm 5A 6 Black Copper alloy Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.4360
10+
$1.1956
26+
$0.9937
104+
$0.8446
494+
$0.7789
988+
$0.7485
Related Products
Welcome back, may I help you?