
* Images are for reference only
15EDGKM-5.08-02P-14-00A(H)
Extended
- Manufacturer
- DEGSON
- MFR.Part #
- 15EDGKM-5.08-02P-14-00A(H)
- JLCPCB Part #
- C49352925
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 450V 5.08mm 7A Female Plug Green Screw Screw Connection (M2) 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 1600
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.8760
10+
$0.7034
30+
$0.6179
100+
$0.5324
500+
$0.4808
1000+
$0.4549
Related Products
Welcome back, may I help you?