
* Images are for reference only
ZH-3A
Extended
- Manufacturer
- DEALON
- MFR.Part #
- ZH-3A
- JLCPCB Part #
- C3010979
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1x3P 3 3.5mm 3P 4.5mm 50V 6mm Through Hole White ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 218
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 194
In-stock Item Pricing
Qty Unit Price
1+
$0.0128
500+
$0.0100
2000+
$0.0083
4000+
$0.0074
24000+
$0.0066
50000+
$0.0061
Related Products
Welcome back, may I help you?