
* Images are for reference only
WI1008IFR68KST-HF
Extended
- Manufacturer
- DDY
- MFR.Part #
- WI1008IFR68KST-HF
- JLCPCB Part #
- C18221325
- Package
- 1008
- Description
- 12@7.9MHz 230MHz 620mΩ 680nH 700mA Wire-wound chip inductor ±10% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.0699
100+
$0.0553
300+
$0.0481
2000+
$0.0424
4000+
$0.0381
10000+
$0.0359
Related Products
Welcome back, may I help you?