
* Images are for reference only
DCM471K20Y5PL6FJ5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCM471K20Y5PL6FJ5A0
- JLCPCB Part #
- C2896103
- Package
- Plugin,P=5mm
- Description
- 470pF 500V 5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 509
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 509
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0236
600+
$0.0202
2000+
$0.0157
10000+
$0.0140
20000+
$0.0130
Related Products
Welcome back, may I help you?