
* Images are for reference only
DCH103M46Y5VP6WL7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH103M46Y5VP6WL7A0
- JLCPCB Part #
- C7545218
- Package
- Plugin,P=7.5mm
- Description
- 10nF 12.3mm 2kV 5mm Y5V ±20% Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 634
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 634
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.0833
150+
$0.0723
1000+
$0.0639
2000+
$0.0573
5000+
$0.0541
Related Products
Welcome back, may I help you?