
* Images are for reference only
DCC200J20COHF6FJ5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCC200J20COHF6FJ5A0
- JLCPCB Part #
- C2896124
- Package
- Plugin,P=5mm
- Description
- 20pF 3mm 50V 5mm 5mm C0H ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12898
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 12898
In-stock Item Pricing
Qty Unit Price
1+
$0.0199
200+
$0.0155
600+
$0.0131
2000+
$0.0116
10000+
$0.0104
20000+
$0.0097
Related Products
Welcome back, may I help you?