
* Images are for reference only
DCF331K30Y5PG6BL0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF331K30Y5PG6BL0A0
- JLCPCB Part #
- C968839
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 330pF 400V Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0844
200+
$0.0327
500+
$0.0315
1000+
$0.0311
Related Products