
* Images are for reference only
TP224003-3
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- TP224003-3
- JLCPCB Part #
- C3812097
- Package
- Plugin,D=22mm
- Description
- -40℃~+85℃ 12.8mm 1V~40V 22mm 4kHz 85dB Passive (Externally Driven) Piezoelectric 插件,D=22mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8724
250+
$0.3374
500+
$0.3262
1000+
$0.3198
Related Products
Welcome back, may I help you?