
* Images are for reference only
CMI-1614-0685T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMI-1614-0685T
- JLCPCB Part #
- C5970102
- Package
- Plugin,D=16mm
- Description
- -30℃~+75℃ 14.5mm 16mm 2.2kHz 3V~9V 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=16mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7657
200+
$1.1034
500+
$1.0680
1000+
$1.0486
Related Products
Welcome back, may I help you?