
* Images are for reference only
SP700308-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- SP700308-1
- JLCPCB Part #
- C6681110
- Package
- -
- Description
- 22.5mm 350Hz 350Hz~8kHz 500mW 70mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8009
200+
$3.1123
Welcome back, may I help you?