
* Images are for reference only
SP570308-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- SP570308-1
- JLCPCB Part #
- C3310929
- Package
- -
- Description
- -20℃~+70℃ 19.5mm 250mW 330Hz 330Hz~4kHz 57mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4235
Related Products
Welcome back, may I help you?