
PSR30N08AK
- Manufacturer
- MFR.Part #
- PSR30N08AK
- JLCPCB Part #
- C7262139
- Package
- -
- Description
- 0.2W 100mW 29.7mm 460Hz~5kHz 5.8mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Max Power | 0.2W | |
| Frequency Range | 460Hz~5kHz | |
| Technology | Electromagnetic | |
| Height | 5.8mm | |
| Rated Power | 100mW | |
| Impedance | 8Ω | |
| Diameter(φD) | 29.7mm |

* Images are for reference only
PSR30N08AK
Extended- Manufacturer
- MFR.Part #
- PSR30N08AK
- JLCPCB Part #
- C7262139
- Package
- -
- Description
- 0.2W 100mW 29.7mm 460Hz~5kHz 5.8mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PSR30N08AK
Extended- Manufacturer
- MFR.Part #
- PSR30N08AK
- JLCPCB Part #
- C7262139
- Package
- -
- Description
- 0.2W 100mW 29.7mm 460Hz~5kHz 5.8mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSR30N08AK Specifications
PSR30N08AK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | - | |
| Max Power | 0.2W | |
| Frequency Range | 460Hz~5kHz | |
| Technology | Electromagnetic | |
| Height | 5.8mm | |
| Rated Power | 100mW | |
| Impedance | 8Ω | |
| Diameter(φD) | 29.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSR30N08AK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSR30N08AK Documents
PSR30N08AK datasheets or manufacturer documentation.
Datasheet: PSR30N08AK Datasheet (PDF)
PSR30N08AK Schematic Symbol & PCB Footprint
The PSR30N08AK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.