
* Images are for reference only
DBT50-8.25-8P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50-8.25-8P-BK-P
- JLCPCB Part #
- C5137178
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 1x8P 20A 3-Side 300V 8 8.25mm 8P Black Side Mount 插件,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.5291
10+
$0.5194
30+
$0.5130
100+
$0.5049
500+
$0.4033
Related Products
Welcome back, may I help you?