
* Images are for reference only
DBT50-6.35-10P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50-6.35-10P-BK-P
- JLCPCB Part #
- C5179486
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 10 10A 10P 16~22 1x10P 3-Side 300V 6.35mm Black M3 Side Mount Straight 插件,P=6.35mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8796
10+
$0.7123
30+
$0.6287
120+
$0.5242
480+
$0.4744
960+
$0.4486
Related Products
Welcome back, may I help you?