
* Images are for reference only
DB910-7.62-2P-BK-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB910-7.62-2P-BK-S
- JLCPCB Part #
- C3018693
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.5~4 1 10~26 1x2P 2 2P 300V 30A 7.62mm Green M3 Through Hole 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 142
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 142
In-stock Item Pricing
Qty Unit Price
1+
$0.3425
50+
$0.2698
150+
$0.2385
500+
$0.1909
2500+
$0.1736
5000+
$0.1632
Related Products
Welcome back, may I help you?