
* Images are for reference only
DB3EVC-7.62-2P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB3EVC-7.62-2P-GN
- JLCPCB Part #
- C7422669
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1kV 1x2P 2 2P 32A 7.62mm Board Side/Socket - Closed Green Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 216
Minimum: 1
Full Reel: 208
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.7162
10+
$0.5759
30+
$0.5065
208+
$0.4372
416+
$0.3968
1040+
$0.3742
Related Products
Welcome back, may I help you?