
* Images are for reference only
DBT40H-13.0-3P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40H-13.0-3P-BK-P
- JLCPCB Part #
- C7212175
- Package
- Plugin,P=13mm
- Description
- -40℃~+105℃ 1 10~18 13mm 1x3P 3 3P 40A 6 600V Black M4 Mid Terminal Straight With Cover Plate Plugin,P=13mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 76
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.7034
10+
$0.5711
30+
$0.5033
76+
$0.4372
532+
$0.3969
988+
$0.3775
Related Products
Welcome back, may I help you?