
* Images are for reference only
DB3ERC-7.62-2P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB3ERC-7.62-2P-GN
- JLCPCB Part #
- C7422678
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 1kV 1x2P 2 2P 32A 7.62mm Board Side/Socket - Closed Green Right-Angle Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 208
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.7140
10+
$0.5741
30+
$0.5049
208+
$0.4358
416+
$0.3956
1040+
$0.3731
Related Products
Welcome back, may I help you?