
* Images are for reference only
DB2EVC-3.81-5P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-3.81-5P-BK
- JLCPCB Part #
- C20617250
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x5P 3.81mm 300V 5 5P 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 462
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$0.2295
50+
$0.1802
150+
$0.1592
500+
$0.1328
2500+
$0.1209
5000+
$0.1140
Related Products
Welcome back, may I help you?