
* Images are for reference only
DB301R-3.5-2P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB301R-3.5-2P-GN-S
- JLCPCB Part #
- C5445311
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 0.5~1 1 18~24 1x2P 2P 3 3.5mm 300V 7A Green M2 Right Angle Push-Pull,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1066
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1066
In-stock Item Pricing
Qty Unit Price
1+
$0.1510
50+
$0.1186
150+
$0.1047
1000+
$0.0874
2000+
$0.0796
5000+
$0.0750
Related Products
Welcome back, may I help you?