
* Images are for reference only
DB2EVG-3.5-3P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVG-3.5-3P-GN
- JLCPCB Part #
- C41348547
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.5mm 300V 3P 8A Board Side/Socket - Closed Green Hinged (Snap On) Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.1836
50+
$0.1442
150+
$0.1273
500+
$0.1062
2500+
$0.0968
5000+
$0.0912
Related Products
Welcome back, may I help you?