
* Images are for reference only
DB2EV-7.62-9P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EV-7.62-9P-GN
- JLCPCB Part #
- C6800581
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 15A 1x9P 630V 7.62mm 9 9P Board Side/Socket - Open Green Through Hole Plugin,P=7.62mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
10+
$0.4400
30+
$0.3870
100+
$0.3340
500+
$0.3035
1000+
$0.2874
Related Products
Welcome back, may I help you?