
* Images are for reference only
DB207S
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- DB207S
- JLCPCB Part #
- C5367543
- Package
- DBS
- Description
- -55℃~+150℃ 1.1V@2A 1kV 2A 5uA 60A Single-Phase Rectifier DBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1556
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1556
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0408
300+
$0.0353
1500+
$0.0313
4500+
$0.0281
10500+
$0.0265
Related Products
Welcome back, may I help you?