This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RS2MB

Extended
Manufacturer
ShunYe
MFR.Part #
RS2MB
JLCPCB Part #
C6398156
Package
SMB
Description
-55℃~+150℃ 1 Independent 1kV 2A 500ns 50A 5uA SMB Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2920

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2920

In-stock Item Pricing

Qty Unit Price
1+ $0.0315
200+ $0.0245
600+ $0.0206
3000+ $0.0184
9000+ $0.0163
21000+ $0.0153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons