
* Images are for reference only
BAW56-A1
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- BAW56-A1
- JLCPCB Part #
- C5457059
- Package
- SOT-23
- Description
- 1 Pair Common Anode 1.25V@150mA 2.5uA 200mA 225mW 2A 6ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 464
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 449
In-stock Item Pricing
Qty Unit Price
1+
$0.0124
500+
$0.0097
3000+
$0.0082
6000+
$0.0073
24000+
$0.0065
51000+
$0.0061
Related Products