
* Images are for reference only
DB166-5.0-10P-GN-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB166-5.0-10P-GN-P
- JLCPCB Part #
- C5162343
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 10 10P 12~22 15A 1x10P 300V 5mm Green M3 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7702
10+
$0.6239
30+
$0.5499
100+
$0.4583
500+
$0.4149
1000+
$0.3924
Related Products
Welcome back, may I help you?