
* Images are for reference only
DB136-10.16-3P-GN-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB136-10.16-3P-GN-P
- JLCPCB Part #
- C5445305
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10.16mm 1kV 1x3P 2.5~16 3 3P 57A 6~26 Green M4 Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$1.4552
10+
$1.2027
50+
$1.0645
100+
$0.9085
500+
$0.8394
1000+
$0.8088
Related Products
Welcome back, may I help you?