
* Images are for reference only
DB127L-5.08-3P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB127L-5.08-3P-GN-S
- JLCPCB Part #
- C5205015
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1.5 14~26 15A 1x3P 250V 3 3P 5.08mm Green M3 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.3715
50+
$0.2938
150+
$0.2604
500+
$0.2096
2500+
$0.1911
5000+
$0.1798
Related Products
Welcome back, may I help you?