
* Images are for reference only
DAP202UMFHTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DAP202UMFHTL
- JLCPCB Part #
- C308672
- Package
- SOT-323-3
- Description
- 1 Pair Common Anode 1.2V@100mA 100mA 100nA@70V 200mW 4A 4ns 80V SOT-323-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0351
300+
$0.0304
3000+
$0.0249
6000+
$0.0221
9000+
$0.0207
Related Products
Welcome back, may I help you?