
* Images are for reference only
DAN217U
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- DAN217U
- JLCPCB Part #
- C2942864
- Package
- SOT-323(SC-70)
- Description
- -55℃~+150℃ 1 Pair Series Connection 1.2V@100mA 100mA 200mW 200nA 2A 4ns 80V SOT-323(SC-70) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0194
600+
$0.0165
3000+
$0.0146
9000+
$0.0130
21000+
$0.0122
Related Products
Welcome back, may I help you?