
* Images are for reference only
SMXDX564KE4XXAB2315
Extended
- Manufacturer
- DAIN Elec
- MFR.Part #
- SMXDX564KE4XXAB2315
- JLCPCB Part #
- C155806
- Package
- Plugin,P=22.5mm
- Description
- 275V 560nF X2 ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1078
50+
$0.1057
150+
$0.1041
500+
$0.1027
Related Products
Welcome back, may I help you?