
* Images are for reference only
SMXDX334KD5XXAB1515
Extended
- Manufacturer
- DAIN Elec
- MFR.Part #
- SMXDX334KD5XXAB1515
- JLCPCB Part #
- C155798
- Package
- Plugin,P=15mm
- Description
- 275V 330nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 115
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0774
300+
$0.0685
600+
$0.0619
2400+
$0.0566
5100+
$0.0540
9900+
$0.0534
20100+
$0.0531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?